B23AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B23AB
IP Rated Switches | Datasheet Preview

B23AB

DigiKey Part Number
B23AB-ND
Manufacturer
Manufacturer Product Number
B23AB
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B23AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Factory Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
10146,00300 Kč1 460,03 Kč
25137,68400 Kč3 442,10 Kč
50131,68880 Kč6 584,44 Kč
100125,95060 Kč12 595,06 Kč
250118,73128 Kč29 682,82 Kč
500113,53528 Kč56 767,64 Kč
1 000108,55759 Kč108 557,59 Kč
Manufacturers Standard Package
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč