




B22AP | |
|---|---|
DigiKey Part Number | 360-1015-ND |
Manufacturer | |
Manufacturer Product Number | B22AP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B22AP Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,00000 Kč | 156,00 Kč |
| 10 | 134,74700 Kč | 1 347,47 Kč |
| 25 | 127,06840 Kč | 3 176,71 Kč |
| 50 | 121,54580 Kč | 6 077,29 Kč |
| 100 | 116,24860 Kč | 11 624,86 Kč |
| 250 | 109,58648 Kč | 27 396,62 Kč |
| 500 | 104,79180 Kč | 52 395,90 Kč |
| 1 000 | 100,19921 Kč | 100 199,21 Kč |
| Unit Price without VAT: | 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 188,76000 Kč |


