


B18JV | |
|---|---|
DigiKey Part Number | B18JV-ND |
Manufacturer | |
Manufacturer Product Number | B18JV |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | B18JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,72000 Kč | 150,72 Kč |
| 10 | 130,11000 Kč | 1 301,10 Kč |
| 25 | 122,68800 Kč | 3 067,20 Kč |
| 50 | 117,35380 Kč | 5 867,69 Kč |
| 100 | 112,23860 Kč | 11 223,86 Kč |
| 250 | 105,80824 Kč | 26 452,06 Kč |
| 500 | 101,17978 Kč | 50 589,89 Kč |
| 1 000 | 96,74580 Kč | 96 745,80 Kč |
| Unit Price without VAT: | 150,72000 Kč |
|---|---|
| Unit Price with VAT: | 182,37120 Kč |

