Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
B15AP
B15AP
IP Rated Switches | Datasheet Preview

B15AP

DigiKey Part Number
360-1014-ND
Manufacturer
Manufacturer Product Number
B15AP
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B15AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Factory Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,64000 Kč127,64 Kč
10110,26300 Kč1 102,63 Kč
25103,98560 Kč2 599,64 Kč
5099,45980 Kč4 972,99 Kč
10095,13030 Kč9 513,03 Kč
25089,68116 Kč22 420,29 Kč
50085,76074 Kč42 880,37 Kč
1 00082,00466 Kč82 004,66 Kč
Manufacturers Standard Package
Unit Price without VAT:127,64000 Kč
Unit Price with VAT:154,44440 Kč