




B12LB | |
|---|---|
DigiKey Part Number | B12LB-ND |
Manufacturer | |
Manufacturer Product Number | B12LB |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B12LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 12.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,71000 Kč | 210,71 Kč |
| 10 | 181,85100 Kč | 1 818,51 Kč |
| 25 | 171,46480 Kč | 4 286,62 Kč |
| 50 | 164,00060 Kč | 8 200,03 Kč |
| 100 | 156,84990 Kč | 15 684,99 Kč |
| 250 | 147,85268 Kč | 36 963,17 Kč |
| 500 | 141,37812 Kč | 70 689,06 Kč |
| 1 000 | 135,17384 Kč | 135 173,84 Kč |
| Unit Price without VAT: | 210,71000 Kč |
|---|---|
| Unit Price with VAT: | 254,95910 Kč |


