
AT637F | |
|---|---|
DigiKey Part Number | 360-AT637F-ND |
Manufacturer | |
Manufacturer Product Number | AT637F |
Description | LED 1 ELEMENT GREEN T1 1/2 BIPIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 59,00400 Kč | 590,04 Kč |
| 25 | 56,71960 Kč | 1 417,99 Kč |
| 50 | 55,05260 Kč | 2 752,63 Kč |
| 100 | 53,43570 Kč | 5 343,57 Kč |
| 250 | 51,36784 Kč | 12 841,96 Kč |
| 500 | 49,85598 Kč | 24 927,99 Kč |
| 1 000 | 48,38863 Kč | 48 388,63 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

