


AT627F24 | |
|---|---|
DigiKey Part Number | AT627F24-ND |
Manufacturer | |
Manufacturer Product Number | AT627F24 |
Description | LAMP 4-ELEMENT LED 24V GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer NKK Switches | Accessory Type LED |
Series | For Use With/Related Products LB Series |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 305,35300 Kč | 3 053,53 Kč |
| 25 | 293,53520 Kč | 7 338,38 Kč |
| 50 | 284,89660 Kč | 14 244,83 Kč |
| 100 | 276,51010 Kč | 27 651,01 Kč |
| 250 | 265,79604 Kč | 66 449,01 Kč |
| 500 | 257,96714 Kč | 128 983,57 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |



