



AT542 | |
|---|---|
DigiKey Part Number | AT542-ND |
Manufacturer | |
Manufacturer Product Number | AT542 |
Description | SMARTSWITCH COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coupling | |
For Use With/Related Products | SmartDisplay™ Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 250 | 6,24144 Kč | 1 560,36 Kč |
| 500 | 6,05834 Kč | 3 029,17 Kč |
| 1 000 | 5,88049 Kč | 5 880,49 Kč |
| 5 000 | 5,48678 Kč | 27 433,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

