Round, Concave Pushbutton Switch Cap Gray Screw On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT454H

DigiKey Part Number
AT454H-ND
Manufacturer
Manufacturer Product Number
AT454H
Description
CAP PUSHBUTTON ROUND GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Gray Screw On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
MB2000 and SCB Series
Mounting Type
Screw On
Size
17.70mm Dia x 4.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1024,14800 Kč241,48 Kč
2523,21520 Kč580,38 Kč
5022,53500 Kč1 126,75 Kč
10021,87360 Kč2 187,36 Kč
25021,02824 Kč5 257,06 Kč
50020,40964 Kč10 204,82 Kč
1 00019,80930 Kč19 809,30 Kč
5 00018,48181 Kč92 409,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč