
AT454C | |
|---|---|
DigiKey Part Number | AT454C-ND |
Manufacturer | |
Manufacturer Product Number | AT454C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000 and SCB Series | |
Mounting Type | Screw On | |
Size | 17.70mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 50 | 22,53500 Kč | 1 126,75 Kč |
| 100 | 21,87360 Kč | 2 187,36 Kč |
| 250 | 21,02824 Kč | 5 257,06 Kč |
| 500 | 20,40964 Kč | 10 204,82 Kč |
| 1 000 | 19,80930 Kč | 19 809,30 Kč |
| 5 000 | 18,48181 Kč | 92 409,05 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


