
AT442C | |
|---|---|
DigiKey Part Number | AT442C-ND |
Manufacturer | |
Manufacturer Product Number | AT442C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB, M2 and MB2000 Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 16,62200 Kč | 166,22 Kč |
| 25 | 15,98080 Kč | 399,52 Kč |
| 50 | 15,51420 Kč | 775,71 Kč |
| 100 | 15,05590 Kč | 1 505,59 Kč |
| 250 | 14,47436 Kč | 3 618,59 Kč |
| 500 | 14,04900 Kč | 7 024,50 Kč |
| 1 000 | 13,63573 Kč | 13 635,73 Kč |
| 5 000 | 12,72226 Kč | 63 611,30 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |




