
AT428M | |
|---|---|
DigiKey Part Number | AT428M-ND |
Manufacturer | |
Manufacturer Product Number | AT428M |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black D2, M and P Series |
Datasheet | Datasheet |
EDA/CAD Models | AT428M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | D2, M and P Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M6x0.75 | |
Size / Dimension | 0.563" (14.30mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 25 | 73,24960 Kč | 1 831,24 Kč |
| 50 | 71,09920 Kč | 3 554,96 Kč |
| 100 | 69,00780 Kč | 6 900,78 Kč |
| 250 | 66,33688 Kč | 16 584,22 Kč |
| 500 | 64,38448 Kč | 32 192,24 Kč |
| 1 000 | 62,48921 Kč | 62 489,21 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |







