
AT4157A | |
|---|---|
DigiKey Part Number | AT4157A-ND |
Manufacturer | |
Manufacturer Product Number | AT4157A |
Description | CAP ROCKER PADDLE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M and P Series | |
Mounting Type | Snap Fit | |
Size | 26.80mm L x 15.11mm W x 29.82mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 25 | 46,27120 Kč | 1 156,78 Kč |
| 50 | 44,90640 Kč | 2 245,32 Kč |
| 100 | 43,58760 Kč | 4 358,76 Kč |
| 250 | 41,90192 Kč | 10 475,48 Kč |
| 500 | 40,66892 Kč | 20 334,46 Kč |
| 1 000 | 39,47183 Kč | 39 471,83 Kč |
| 5 000 | 36,82570 Kč | 184 128,50 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




