
AT4152-040 | |
|---|---|
DigiKey Part Number | AT4152-040-ND |
Manufacturer | |
Manufacturer Product Number | AT4152-040 |
Description | SW KEY TUBULAR HIGH SECURITY #40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Replacement Key |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | CKL Series Tubular Key | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| 10 | 86,74700 Kč | 867,47 Kč |
| 25 | 83,39160 Kč | 2 084,79 Kč |
| 50 | 80,93720 Kč | 4 046,86 Kč |
| 100 | 78,55650 Kč | 7 855,65 Kč |
| 250 | 75,51560 Kč | 18 878,90 Kč |
| 500 | 73,29316 Kč | 36 646,58 Kč |
| 1 000 | 71,13490 Kč | 71 134,90 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |




