
AT4151A | |
|---|---|
DigiKey Part Number | 360-2762-ND |
Manufacturer | |
Manufacturer Product Number | AT4151A |
Description | CAP ROCKER PADDLE BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M and M2 Series | |
Mounting Type | Snap Fit | |
Size | 11.80mm L x 11.43mm W x 16.36mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 50 | 33,85300 Kč | 1 692,65 Kč |
| 100 | 32,85980 Kč | 3 285,98 Kč |
| 250 | 31,58772 Kč | 7 896,93 Kč |
| 500 | 30,65876 Kč | 15 329,38 Kč |
| 1 000 | 29,75648 Kč | 29 756,48 Kč |
| 5 000 | 27,76196 Kč | 138 809,80 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


