
AT4143 | |
|---|---|
DigiKey Part Number | AT4143-ND |
Manufacturer | |
Manufacturer Product Number | AT4143 |
Description | BARRIER END POLY FOR UB2 SERIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Barrier |
Datasheet | Datasheet |
EDA/CAD Models | AT4143 Models |
Category | Part Status Active |
Manufacturer NKK Switches | Accessory Type Barrier |
Series | For Use With/Related Products UB2 Series |
Packaging Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 25 | 39,83760 Kč | 995,94 Kč |
| 50 | 38,67000 Kč | 1 933,50 Kč |
| 100 | 37,53390 Kč | 3 753,39 Kč |
| 250 | 36,08212 Kč | 9 020,53 Kč |
| 500 | 35,02088 Kč | 17 510,44 Kč |
| 1 000 | 33,99009 Kč | 33 990,09 Kč |
| 5 000 | 31,71177 Kč | 158 558,85 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


