AT413A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT413A
IP Rated Switches | Datasheet Preview

AT413A

DigiKey Part Number
360-3391-ND
Manufacturer
Manufacturer Product Number
AT413A
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Screw On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
MB2000 Series
Mounting Type
Screw On
Size
8.00mm Dia x 6.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 039
Factory Stock: 6 992
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1015,79200 Kč157,92 Kč
2515,18000 Kč379,50 Kč
5014,73060 Kč736,53 Kč
10014,29790 Kč1 429,79 Kč
25013,74528 Kč3 436,32 Kč
50013,34122 Kč6 670,61 Kč
1 00012,94882 Kč12 948,82 Kč
5 00012,08142 Kč60 407,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč