AT407B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT407B
IP Rated Switches | Datasheet Preview

AT407B

DigiKey Part Number
360-2758-ND
Manufacturer
Manufacturer Product Number
AT407B
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Screw On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
MB2000 Series
Mounting Type
Screw On
Size
10.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2 961
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1016,60300 Kč166,03 Kč
2515,96240 Kč399,06 Kč
5015,49640 Kč774,82 Kč
10015,03860 Kč1 503,86 Kč
25014,45768 Kč3 614,42 Kč
50014,03282 Kč7 016,41 Kč
1 00013,62002 Kč13 620,02 Kč
5 00012,70760 Kč63 538,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč