


AT4075J | |
|---|---|
DigiKey Part Number | AT4075J-ND |
Manufacturer | |
Manufacturer Product Number | AT4075J |
Description | DIFFUSER CLEAR FOR AT4074 SQ CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diffuser |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Diffuser | |
For Use With/Related Products | AT4074 Square Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,97400 Kč | 498,70 Kč |
| 100 | 9,68220 Kč | 968,22 Kč |
| 250 | 9,30800 Kč | 2 327,00 Kč |
| 500 | 9,03418 Kč | 4 517,09 Kč |
| 1 000 | 8,76876 Kč | 8 768,76 Kč |
| 5 000 | 8,18158 Kč | 40 907,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





