
AT4032JB | |
|---|---|
DigiKey Part Number | AT4032JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4032JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products HB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 7.40mm Dia x 4.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 32,95840 Kč | 823,96 Kč |
| 50 | 31,98840 Kč | 1 599,42 Kč |
| 100 | 31,04760 Kč | 3 104,76 Kč |
| 250 | 29,84740 Kč | 7 461,85 Kč |
| 500 | 28,96968 Kč | 14 484,84 Kč |
| 1 000 | 28,11716 Kč | 28 117,16 Kč |
| 5 000 | 26,23272 Kč | 131 163,60 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


