Bat Toggle Switch Cap White Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4003B

DigiKey Part Number
AT4003B-ND
Manufacturer
Manufacturer Product Number
AT4003B
Description
CAP TOGGLE BAT WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap White Forming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bag
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
A and B Series
Mounting Type
Forming
Size
3.00mm Dia x 10.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Factory Stock: 1 563
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,38600 Kč93,86 Kč
259,02080 Kč225,52 Kč
508,75200 Kč437,60 Kč
1008,49580 Kč849,58 Kč
2508,16824 Kč2 042,06 Kč
5007,92800 Kč3 964,00 Kč
1 0007,69493 Kč7 694,93 Kč
5 0007,17964 Kč35 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč