
AT3187JB | |
|---|---|
DigiKey Part Number | 360-AT3187JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3187JB |
Description | KP04 ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer NKK Switches | Color Clear, White |
Series | Illumination Illuminated |
Packaging Box | For Use With/Related Products KP04 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 15.00mm L x 15.00mm W x 11.70mm H |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

