
AT3085JB | |
|---|---|
DigiKey Part Number | AT3085JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3085JB |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products KP Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 17.40mm L x 17.40mm W x 7.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

