
AT3083JB | |
|---|---|
DigiKey Part Number | 360-3873-ND |
Manufacturer | |
Manufacturer Product Number | AT3083JB |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products KP Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 6.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 22,75300 Kč | 227,53 Kč |
| 25 | 21,88160 Kč | 547,04 Kč |
| 50 | 21,23920 Kč | 1 061,96 Kč |
| 100 | 20,61570 Kč | 2 061,57 Kč |
| 250 | 19,81856 Kč | 4 954,64 Kč |
| 500 | 19,23544 Kč | 9 617,72 Kč |
| 1 000 | 18,66984 Kč | 18 669,84 Kč |
| 5 000 | 17,41889 Kč | 87 094,45 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

