
AT3076JB | |
|---|---|
DigiKey Part Number | AT3076JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3076JB |
Description | CAP PUSHBUTTON SQUARE CLEAR/WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | UB2 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 5.60mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 47,29900 Kč | 472,99 Kč |
| 25 | 45,47640 Kč | 1 136,91 Kč |
| 50 | 44,13760 Kč | 2 206,88 Kč |
| 100 | 42,83890 Kč | 4 283,89 Kč |
| 250 | 41,18136 Kč | 10 295,34 Kč |
| 500 | 39,97016 Kč | 19 985,08 Kč |
| 1 000 | 38,79368 Kč | 38 793,68 Kč |
| 5 000 | 36,19312 Kč | 180 965,60 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |


