


AT112 | |
|---|---|
DigiKey Part Number | AT112-ND |
Manufacturer | |
Manufacturer Product Number | AT112 |
Description | WRENCH SOCKET FOR LB SERIES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Wrench |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket Wrench | |
For Use With/Related Products | LB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,99000 Kč | 107,99 Kč |
| 10 | 97,75600 Kč | 977,56 Kč |
| 25 | 93,97560 Kč | 2 349,39 Kč |
| 50 | 91,20960 Kč | 4 560,48 Kč |
| 100 | 88,52790 Kč | 8 852,79 Kč |
| 250 | 85,10008 Kč | 21 275,02 Kč |
| 500 | 82,59514 Kč | 41 297,57 Kč |
| 1 000 | 80,16303 Kč | 80 163,03 Kč |
| Unit Price without VAT: | 107,99000 Kč |
|---|---|
| Unit Price with VAT: | 130,66790 Kč |



