
AB15AV1 | |
|---|---|
DigiKey Part Number | 360-3016-ND |
Manufacturer | |
Manufacturer Product Number | AB15AV1 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AB15AV1 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 141,77800 Kč | 1 417,78 Kč |
| 25 | 133,69840 Kč | 3 342,46 Kč |
| 50 | 127,87780 Kč | 6 393,89 Kč |
| 100 | 122,30500 Kč | 12 230,50 Kč |
| 250 | 115,29580 Kč | 28 823,95 Kč |
| 500 | 110,25084 Kč | 55 125,42 Kč |
| 1 000 | 105,41773 Kč | 105 417,73 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |

