
AB11BV-FA | |
|---|---|
DigiKey Part Number | 360-3263-ND |
Manufacturer | |
Manufacturer Product Number | AB11BV-FA |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AB11BV-FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,61000 Kč | 172,61 Kč |
| 10 | 149,01300 Kč | 1 490,13 Kč |
| 25 | 140,52120 Kč | 3 513,03 Kč |
| 50 | 134,40420 Kč | 6 720,21 Kč |
| 100 | 128,54600 Kč | 12 854,60 Kč |
| 250 | 121,17896 Kč | 30 294,74 Kč |
| 500 | 115,87562 Kč | 57 937,81 Kč |
| 1 000 | 110,79478 Kč | 110 794,78 Kč |
| Unit Price without VAT: | 172,61000 Kč |
|---|---|
| Unit Price with VAT: | 208,85810 Kč |


