AB11BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB11BP

DigiKey Part Number
AB11BP-ND
Manufacturer
Manufacturer Product Number
AB11BP
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AB11BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1151,56000 Kč151,56 Kč
10130,86800 Kč1 308,68 Kč
25123,40360 Kč3 085,09 Kč
50118,03580 Kč5 901,79 Kč
100112,89540 Kč11 289,54 Kč
250106,42628 Kč26 606,57 Kč
500101,77086 Kč50 885,43 Kč
1 00097,31057 Kč97 310,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,56000 Kč
Unit Price with VAT:183,38760 Kč