Image for AB11AV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB11AV

DigiKey Part Number
AB11AV-ND
Manufacturer
Manufacturer Product Number
AB11AV
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
AB11AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Plunger for Cap
Packaging
Tray
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Type
Standard
Features
Sealed - Fully
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč