AB11AV-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB11AV-FA

DigiKey Part Number
AB11AV-FA-ND
Manufacturer
Manufacturer Product Number
AB11AV-FA
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
AB11AV-FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1172,61000 Kč172,61 Kč
10149,01300 Kč1 490,13 Kč
25140,52120 Kč3 513,03 Kč
50134,40420 Kč6 720,21 Kč
100128,54600 Kč12 854,60 Kč
250121,17896 Kč30 294,74 Kč
500115,87562 Kč57 937,81 Kč
1 000110,79478 Kč110 794,78 Kč
Manufacturers Standard Package
Unit Price without VAT:172,61000 Kč
Unit Price with VAT:208,85810 Kč