
AB11AH | |
---|---|
DigiKey Part Number | AB11AH-ND |
Manufacturer | |
Manufacturer Product Number | AB11AH |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AB11AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,72000 Kč | 158,72 Kč |
10 | 136,99900 Kč | 1 369,99 Kč |
25 | 129,19600 Kč | 3 229,90 Kč |
50 | 123,57600 Kč | 6 178,80 Kč |
100 | 118,18940 Kč | 11 818,94 Kč |
250 | 111,41552 Kč | 27 853,88 Kč |
500 | 106,54086 Kč | 53 270,43 Kč |
1 000 | 101,87099 Kč | 101 870,99 Kč |
Unit Price without VAT: | 158,72000 Kč |
---|---|
Unit Price with VAT: | 192,05120 Kč |