
A24JB | |
|---|---|
DigiKey Part Number | A24JB-ND |
Manufacturer | |
Manufacturer Product Number | A24JB |
Description | SWITCH TOGGLE SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A24JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 203,99600 Kč | 2 039,96 Kč |
| 25 | 192,35000 Kč | 4 808,75 Kč |
| 50 | 183,97180 Kč | 9 198,59 Kč |
| 100 | 175,94640 Kč | 17 594,64 Kč |
| 250 | 165,85144 Kč | 41 462,86 Kč |
| 500 | 158,58488 Kč | 79 292,44 Kč |
| 1 000 | 151,62320 Kč | 151 623,20 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |




