
A18JV | |
|---|---|
DigiKey Part Number | A18JV-ND |
Manufacturer | |
Manufacturer Product Number | A18JV |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A18JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 146,76100 Kč | 1 467,61 Kč |
| 25 | 138,39120 Kč | 3 459,78 Kč |
| 50 | 132,37080 Kč | 6 618,54 Kč |
| 100 | 126,59890 Kč | 12 659,89 Kč |
| 250 | 119,34340 Kč | 29 835,85 Kč |
| 500 | 114,12090 Kč | 57 060,45 Kč |
| 1 000 | 109,11710 Kč | 109 117,10 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |

