A12AVx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12AV1

DigiKey Part Number
360-3358-ND
Manufacturer
Manufacturer Product Number
A12AV1
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
A12AV1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded, Square
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Factory Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1149,03000 Kč149,03 Kč
10128,57300 Kč1 285,73 Kč
25121,25640 Kč3 031,41 Kč
50115,98120 Kč5 799,06 Kč
100110,92510 Kč11 092,51 Kč
250104,57052 Kč26 142,63 Kč
50099,99676 Kč49 998,38 Kč
1 00095,61436 Kč95 614,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,03000 Kč
Unit Price with VAT:180,32630 Kč