Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12AB

DigiKey Part Number
360-2974-ND
Manufacturer
Manufacturer Product Number
A12AB
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A12AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded, Square
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 6 432
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
10124,16100 Kč1 241,61 Kč
25117,09320 Kč2 927,33 Kč
50111,99920 Kč5 599,96 Kč
100107,11920 Kč10 711,92 Kč
250100,98276 Kč25 245,69 Kč
50096,56602 Kč48 283,01 Kč
1 00092,33493 Kč92 334,93 Kč
Manufacturers Standard Package
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč