



A11JV | |
|---|---|
DigiKey Part Number | A11JV-ND |
Manufacturer | |
Manufacturer Product Number | A11JV |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A11JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 126,47100 Kč | 1 264,71 Kč |
| 25 | 119,26880 Kč | 2 981,72 Kč |
| 50 | 114,07800 Kč | 5 703,90 Kč |
| 100 | 109,10980 Kč | 10 910,98 Kč |
| 250 | 102,85912 Kč | 25 714,78 Kč |
| 500 | 98,35968 Kč | 49 179,84 Kč |
| 1 000 | 94,04962 Kč | 94 049,62 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |


