



A11JH | |
|---|---|
DigiKey Part Number | 360-3869-ND |
Manufacturer | |
Manufacturer Product Number | A11JH |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A11JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,56000 Kč | 143,56 Kč |
| 10 | 124,00600 Kč | 1 240,06 Kč |
| 25 | 116,93680 Kč | 2 923,42 Kč |
| 50 | 111,85120 Kč | 5 592,56 Kč |
| 100 | 106,98030 Kč | 10 698,03 Kč |
| 250 | 100,85140 Kč | 25 212,85 Kč |
| 500 | 96,44100 Kč | 48 220,50 Kč |
| 1 000 | 92,21479 Kč | 92 214,79 Kč |
| Unit Price without VAT: | 143,56000 Kč |
|---|---|
| Unit Price with VAT: | 173,70760 Kč |


