



A11HB | |
|---|---|
DigiKey Part Number | A11HB-ND |
Manufacturer | |
Manufacturer Product Number | A11HB |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 135,66800 Kč | 1 356,68 Kč |
| 25 | 127,93680 Kč | 3 198,42 Kč |
| 50 | 122,37640 Kč | 6 118,82 Kč |
| 100 | 117,04290 Kč | 11 704,29 Kč |
| 250 | 110,33524 Kč | 27 583,81 Kč |
| 500 | 105,50782 Kč | 52 753,91 Kč |
| 1 000 | 100,88384 Kč | 100 883,84 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |

