LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 50mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A01PE

DigiKey Part Number
A01PE-ND
Manufacturer
Manufacturer Product Number
A01PE
Description
LED CBI YELLOW THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 50mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A01PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
NKK Switches
Current
50mA
Packaging
Bulk
Voltage Rating
2.2V
Part Status
Active
Mounting Type
Through Hole
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,80000 Kč82,80 Kč
1074,93400 Kč749,34 Kč
2572,03480 Kč1 800,87 Kč
5069,91180 Kč3 495,59 Kč
10067,85750 Kč6 785,75 Kč
25065,23100 Kč16 307,75 Kč
50063,31146 Kč31 655,73 Kč
1 00061,44760 Kč61 447,60 Kč
Manufacturers Standard Package
Unit Price without VAT:82,80000 Kč
Unit Price with VAT:100,18800 Kč