Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71)
20-XFBGA, WLCSP

RP605Z334A-E2-T

DigiKey Part Number
2129-RP605Z334A-E2-TTR-ND - Tape & Reel (TR)
2129-RP605Z334A-E2-TCT-ND - Cut Tape (CT)
2129-RP605Z334A-E2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP605Z334A-E2-T
Description
300MA ULTRA-LOW POWER BUCK BOOST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.4V ~ 5.5V
Manufacturer
Nisshinbo Micro Devices Inc.
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-XFBGA, WLCSP
Part Status
Active
Supplier Device Package
20-WLCSP-P3 (2.32x1.71)
Applications
Battery Management, Power Supplies
Base Product Number
Current - Supply
300nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1034,89900 Kč348,99 Kč
2531,83280 Kč795,82 Kč
10028,46070 Kč2 846,07 Kč
25026,85224 Kč6 713,06 Kč
50026,02282 Kč13 011,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,73282 Kč118 664,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč