


RP605Z304A-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP605Z304A-E2-TTR-ND - Tape & Reel (TR) 2129-RP605Z304A-E2-TCT-ND - Cut Tape (CT) 2129-RP605Z304A-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z304A-E2-T |
Description | 300MA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
EDA/CAD Models | RP605Z304A-E2-T Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Nisshinbo Micro Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-XFBGA, WLCSP |
Part Status Active | Supplier Device Package 20-WLCSP-P3 (2.32x1.71) |
Applications Battery Management, Power Supplies | Base Product Number |
Current - Supply 300nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 100 | 28,46070 Kč | 2 846,07 Kč |
| 250 | 26,85224 Kč | 6 713,06 Kč |
| 500 | 26,02282 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,04161 Kč | 115 208,05 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

