


RP605Z183B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP605Z183B-E2-TTR-ND - Tape & Reel (TR) 2129-RP605Z183B-E2-TCT-ND - Cut Tape (CT) 2129-RP605Z183B-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z183B-E2-T |
Description | 300MA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Power Supplies | |
Current - Supply | 300nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP-P3 (2.32x1.71) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,58100 Kč | 335,81 Kč |
| 25 | 30,62640 Kč | 765,66 Kč |
| 100 | 27,38070 Kč | 2 738,07 Kč |
| 250 | 25,83188 Kč | 6 457,97 Kč |
| 500 | 24,89854 Kč | 12 449,27 Kč |
| 1 000 | 24,13038 Kč | 24 130,38 Kč |
| 2 500 | 23,31962 Kč | 58 299,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,83092 Kč | 114 154,60 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

