Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71)
20-XFBGA, WLCSP

RP605Z183B-E2-T

DigiKey Part Number
2129-RP605Z183B-E2-TTR-ND - Tape & Reel (TR)
2129-RP605Z183B-E2-TCT-ND - Cut Tape (CT)
2129-RP605Z183B-E2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP605Z183B-E2-T
Description
300NA ULTRA-LOW POWER BUCK BOOST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
Nisshinbo Micro Devices Inc.
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-XFBGA, WLCSP
Part Status
Active
Supplier Device Package
20-WLCSP-P3 (2.32x1.71)
Applications
Battery Management, Power Supplies
Base Product Number
Current - Supply
300nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,04161 Kč115 208,05 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,89100 Kč338,91 Kč
2530,90920 Kč772,73 Kč
10027,63340 Kč2 763,34 Kč
25026,07028 Kč6 517,57 Kč
50025,12830 Kč12 564,15 Kč
1 00024,35306 Kč24 353,06 Kč
2 50023,53481 Kč58 837,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1034,89900 Kč348,99 Kč
2531,83280 Kč795,82 Kč
10028,46070 Kč2 846,07 Kč
25026,85224 Kč6 713,06 Kč
50026,02282 Kč13 011,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč