
RP604Z501B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP604Z501B-E2-TTR-ND - Tape & Reel (TR) 2129-RP604Z501B-E2-TCT-ND - Cut Tape (CT) 2129-RP604Z501B-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP604Z501B-E2-T |
Description | IC REG BUCK BST 5V 300MA 20WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | RP604Z501B-E2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-20-P2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 29,70800 Kč | 742,70 Kč |
| 100 | 26,53100 Kč | 2 653,10 Kč |
| 250 | 25,01616 Kč | 6 254,04 Kč |
| 500 | 24,41648 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,07998 Kč | 110 399,90 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

