
RP604Z331B-EV | |
|---|---|
DigiKey Part Number | 2129-RP604Z331B-EV-ND |
Manufacturer | |
Manufacturer Product Number | RP604Z331B-EV |
Description | EVAL BOARD FOR RP604Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP604Z - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.6V ~ 5.2V | |
Current - Output | 300mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RP604Z | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,51000 Kč | 633,51 Kč |
| Unit Price without VAT: | 633,51000 Kč |
|---|---|
| Unit Price with VAT: | 766,54710 Kč |

