
RP604Z281B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP604Z281B-E2-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP604Z281B-E2-T |
Description | IC REG BUCK BOOST 2.8V 20WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 300mA 20-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-20-P2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,64705 Kč | 108 235,25 Kč |
| Unit Price without VAT: | 21,64705 Kč |
|---|---|
| Unit Price with VAT: | 26,19293 Kč |

