Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 8-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP517Z121D-TR-F

DigiKey Part Number
2129-RP517Z121D-TR-ND - Tape & Reel (TR)
2129-RP517Z121D-CT-ND - Cut Tape (CT)
2129-RP517Z121D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP517Z121D-TR-F
Description
IC REG BUCK 1.2V 300MA 8WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 8-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLCSP-8-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
50018,13514 Kč9 067,57 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,53416 Kč82 670,80 Kč
10 00016,22278 Kč162 227,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč