Buck Switching Regulator IC Positive Fixed 1V 1 Output 300mA 8-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP517Z101D-TR-F

DigiKey Part Number
RP517Z101D-TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP517Z101D-TR-F
Description
IC REG BUCK 1V 300MA 8WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 300mA 8-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
WLCSP-8-P1
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,05251 Kč80 262,55 Kč
10 00015,75031 Kč157 503,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,05251 Kč
Unit Price with VAT:19,42354 Kč