
RP515K334D-TR | |
|---|---|
DigiKey Part Number | 2129-RP515K334D-TR-ND - Tape & Reel (TR) 2129-RP515K334D-CT-ND - Cut Tape (CT) 2129-RP515K334D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP515K334D-TR |
Description | IC REG BUCK 3.3V 300MA 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP515K334D-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DFN(PL)2527-10 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,73340 Kč | 2 073,34 Kč |
| 250 | 19,50128 Kč | 4 875,32 Kč |
| 500 | 18,75794 Kč | 9 378,97 Kč |
| 1 000 | 18,63363 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,11177 Kč | 85 558,85 Kč |
| 10 000 | 16,79158 Kč | 167 915,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

